
24-bit, 8-channel delta-sigma analog-to-digital converter (ADC) with a 30 kS/s sampling rate. Features SPI interface, bipolar polarity, and 2LSB differential nonlinearity. Operates from a 1.8V to 3.6V analog supply and 4.75V to 5.25V digital supply. Packaged in a 28-pin SSOP with gold contact plating, this RoHS compliant component is suitable for surface mount technology.
Sign in to ask questions about the Texas Instruments ADS1256IDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1256IDBT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30KS/s |
| Differential Nonlinearity | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 38mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 30KS/s |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1256IDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
