
24-bit, 30 kSPS Delta-Sigma Analog-to-Digital Converter (ADC) with 8 analog inputs. Features a programmable gain amplifier (PGA), SPI interface, and bipolar polarity. Operates from 1.8V to 3.6V analog and 4.75V to 5.25V digital supply voltages. Housed in a 28-pin SSOP package with gold contact plating, suitable for surface-mount technology. RoHS compliant with a maximum power dissipation of 57mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1256IDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1256IDBTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30KS/s |
| Differential Nonlinearity | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 38mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 30KS/s |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1256IDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
