
The ADS1258EVM-PDK is a 24-bit 1-channel analog-to-digital converter with SPI and USB interfaces, operating over a temperature range of -40°C to 105°C. It is packaged in a module format. The device is designed for use in development and prototyping applications, and is compliant with the Analog & Mixed-Signal category. The ADS1258EVM-PDK operates at a supply voltage of 3.3V and has a sampling rate of 125000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1258EVM-PDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | SPI, USB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 125000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1258EVM-PDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
