
24-bit, 125ksps Delta-Sigma Analog-to-Digital Converter (ADC) with 16 single-ended or 8 differential input channels. Features a serial (SPI) digital interface, supporting internal or external voltage references and unipolar or bipolar input voltages. Housed in a 48-pin, 7.2mm x 7.2mm x 1.05mm Heat Sinked Thin Quad Flat Package (HTQFP EP) with gull-wing leads for surface mounting. Operates across a temperature range of -40°C to 105°C.
Texas Instruments ADS1258IPHPREPG4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HTQFP EP |
| Package Description | Heat Sinked Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 7.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 125ksps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 16|8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS1258IPHPREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.