
24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 125kSPS conversion rate and 16 input channels. Features fast channel scan and automatic sequencer functionality. Operates with dual supply voltages from 2.15V to 2.65V or single supply from 4.75V to 5.25V. Offers a bipolar and unipolar polarity with 1LSB differential nonlinearity. Interface is SPI, and the component is lead-free and RoHS compliant. Packaged in a 48-VQFN with gold contact plating, operating from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADS1258IRTCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1258IRTCR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.65V |
| Min Dual Supply Voltage | 2.15V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 42mW |
| Power Dissipation | 42mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1258IRTCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
