
High-precision 24-bit, 16-channel delta-sigma Analog-to-Digital Converter (ADC) with a 125 kS/s sampling rate. Features include 1 LSB differential nonlinearity, bipolar and unipolar input polarity, and SPI serial interface. Operates with dual supply voltages from 2.15V to 2.65V and a single supply voltage range of 4.75V to 5.25V. Packaged in a 48-pin VQFN with gold contact plating, this RoHS compliant component is suitable for surface mount termination.
Texas Instruments ADS1258IRTCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.65V |
| Min Dual Supply Voltage | 2.15V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 42mW |
| Power Dissipation | 42mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 8.2mA |
| Supply Type | Analog, Digital, Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1258IRTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
