
24-bit, 16-channel delta-sigma Analog-to-Digital Converter (ADC) with a 125kSPS sampling rate. Features include 1LSB differential nonlinearity, SPI interface, and support for bipolar and unipolar inputs. Operates with dual supply voltages from 2.15V to 2.65V and single supply from 4.75V to 5.25V. Packaged in a 48-VQFN with gold contact plating, this lead-free component is suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1258IRTCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1258IRTCTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.65V |
| Min Dual Supply Voltage | 2.15V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 42mW |
| Power Dissipation | 42mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 8.2mA |
| Supply Type | Analog, Digital, Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1258IRTCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
