
24-bit, delta-sigma Analog-to-Digital Converter (ADC) featuring a single channel and a 14.4kSPS sampling rate. Includes an integrated low-drift voltage reference, suitable for industrial applications. Operates within an industrial temperature range of -40°C to 105°C. Housed in a 20-terminal, 6.5mm x 4.4mm TSSOP package. Supports analog input voltages from -2.5V to 2.5V with a nominal supply voltage of 2.5V.
Sign in to ask questions about the Texas Instruments ADS1259BIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1259BIPW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.8 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1259BIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.