
24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 14.4kSPS sampling rate. Features a single analog input channel and a low-drift voltage reference. Operates with a dual supply voltage of 2.5V and a maximum supply voltage of 5.25V. Interface is SPI, and the component is housed in a 20-TSSOP package with gold contact plating. RoHS compliant and suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments ADS1259BIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1259BIPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 13mW |
| Power Dissipation | 13mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 14KS/s |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1259BIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
