
24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 14.4kSPS sampling rate. Features a single analog input and a bipolar polarity. Operates with a dual supply voltage of 2.5V, with a minimum DC supply voltage of 2.7V and a maximum of 5.25V. Packaged in a 20-TSSOP with gold contact plating, this lead-free component offers a power consumption of 13mW and operates within a temperature range of -40°C to 105°C. The interface type is SPI.
Sign in to ask questions about the Texas Instruments ADS1259IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1259IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 13mW |
| Power Dissipation | 13mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 14000S/s |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1259IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
