The ADS125H02IRHBR is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and an input voltage range of -20V to 20V. It is available in a 32-pin HVQCCN package. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The converter is designed for high-resolution data acquisition in various industrial and automotive systems.
Texas Instruments ADS125H02IRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 20 |
| Analog Input Voltage-Min | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS125H02IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.