Automotive-grade 24-bit delta-sigma Analog-to-Digital Converter (ADC) operating at up to 40 kSPS. Features include a 10-channel multiplexer, integrated Programmable Gain Amplifier (PGA), voltage reference, and current DACs for AC excitation. This AEC-Q100 qualified component offers a wide operating temperature range of -40°C to 125°C and supports analog input voltages from -2.5V to 2.5V. The device is housed in a 32-terminal, 5x5mm QUAD VQFN package.
Texas Instruments ADS1261BQWRHMRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1261BQWRHMRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.