
32-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 10 analog input channels and a programmable gain amplifier (PGA). Operates at up to 38 kSPS with a nominal supply voltage of 5V, ranging from 2.7V to 5.45V analog input. Housed in a 28-terminal, 4.4mm x 9.7mm TSSOP package (R-PDSO-G28) with a temperature range of -40°C to 125°C, suitable for factory automation applications. Maximum supply current is 6.5mA.
Sign in to ask questions about the Texas Instruments ADS1262IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1262IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.45 |
| Analog Input Voltage-Min | -0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1262IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.