
32-bit, 38-kSPS delta-sigma Analog-to-Digital Converter (ADC) with integrated Programmable Gain Amplifier (PGA) and voltage reference. Features 10 analog input channels, a maximum operating temperature of 125°C, and a minimum of -40°C. Operates from a 2.7V to 5V supply voltage with a maximum supply current of 6.5mA. Housed in a 28-terminal, 9.7mm x 4.4mm TSSOP package.
Sign in to ask questions about the Texas Instruments ADS1262IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1262IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.45 |
| Analog Input Voltage-Min | -0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1262IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.