
32-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 10 analog input channels and a 38-kSPS sampling rate. Integrated programmable gain amplifier (PGA), voltage reference (VREF), and auxiliary ADC enhance measurement flexibility. Operates across a wide temperature range of -40°C to 125°C. Housed in a 28-terminal, 9.7mm x 4.4mm TSSOP package. Supports analog input voltages from -0.9V to 5.45V with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1263IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1263IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.45 |
| Analog Input Voltage-Min | -0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1263IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.