
TEXAS INSTRUMENTS ADS1271EVM ADS1271 Analogue to Digital Converter Evaluation Module
Sign in to ask questions about the Texas Instruments ADS1271EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1271EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 105000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1271EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
