
24-bit, 105kSPS, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) designed for wide bandwidth applications. Features a nominal supply voltage of 5V, with a minimum of 1.65V and a maximum analog input voltage of 2.5V. Operates within an industrial temperature range of -40°C to 105°C. Housed in a 16-terminal, 4.4mm width, 5mm length TSSOP package.
Texas Instruments ADS1271IBPW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1271IBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.