
24-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 105kSPS sampling rate. Features a wide bandwidth, differential input type, and SPI interface. Offers 1LSB differential nonlinearity and 109dB SNR/SFDR. Operates from a 1.65V to 3.6V analog supply and 4.75V to 5.25V digital supply, with a maximum power dissipation of 136mW. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1271IBPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 105KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 136mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 92mW |
| Power Dissipation | 92mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Spurious-free dynamic range (SFDR) | 109dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
