
High-precision 24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 105 kS/s conversion rate. This single-channel ADC offers differential input and supports SPI serial interface communication. Operating from a 1.65V to 3.6V supply, it provides a 109dB Signal-to-Noise Ratio (SNR) and 109dB Spurious-Free Dynamic Range (SFDR). Packaged in a 16-pin TSSOP, this component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments ADS1271IBPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1271IBPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 105KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 134mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 92mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Spurious-free dynamic range (SFDR) | 109dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1271IBPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
