
24-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a 105 kSPS conversion rate. Features differential input, SPI interface, and 109dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage range of 1.65V to 3.6V (analog) and 4.75V to 5.25V (digital). Housed in a 16-TSSOP package with gold contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADS1271IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1271IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 105KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 136mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 92mW |
| Power Dissipation | 92mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Spurious-free dynamic range (SFDR) | 108dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1271IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
