
24-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 105kS/s conversion rate. Features include 1LSB differential nonlinearity, SPI interface, and bipolar input polarity. Operates from a 1.65V to 3.6V analog supply and 4.75V to 5.25V digital supply, with a typical power consumption of 92mW. Offers 109dB signal-to-noise ratio and 108dB spurious-free dynamic range. Packaged in a 16-TSSOP with gold contact plating, suitable for wide bandwidth applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1271IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1271IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 105KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 136mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 92mW |
| Power Dissipation | 92mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Spurious-free dynamic range (SFDR) | 108dB |
| Supply Current | 17mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1271IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
