
The ADS1278EVM is an 8-channel 24-bit SPI analog-to-digital converter evaluation kit operating from a 5V supply. It features a module package and is available in a single unit per box. The device is not radiation hardened and is designed for general use.
Texas Instruments ADS1278EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 8 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 128000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
