
The ADS1278EVM-PDK is a module-based evaluation board for the 8-channel 24-bit analog-to-digital converter. It supports SPI, USB, and serial interfaces, and operates within a temperature range of -40°C to 105°C. The module is powered by a 5V supply voltage and is packaged in a single unit in a box. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1278EVM-PDK technical specifications.
| Package/Case | Module |
| Interface | SPI, USB, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 128000S/s |
| RoHS | Compliant |
No datasheet is available for this part.