
High-temperature, 24-bit analog-to-digital converter featuring 8 simultaneous-sampling differential analog inputs. This surface-mount IC offers a 144 kS/s sampling rate and a 26 dB signal-to-noise ratio. Operating from a 4.75V to 5.25V supply, it functions across an extended temperature range of -55°C to 175°C. The component utilizes an SPI interface and is housed in a gold-plated HTQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1278HPAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1278HPAP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 805mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Power Dissipation | 530mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144000S/s |
| Signal to Noise Ratio (SNR) | 26dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1278HPAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
