
24-bit, 8-channel simultaneous-sampling delta-sigma analog-to-digital converter (ADC) with a 144 kSPS conversion rate. Features a 1 LSB differential nonlinearity and 111 dB signal-to-noise ratio, ideal for wide bandwidth applications. Operates with a supply voltage range of 1.65V to 3.6V (analog) and 4.75V to 5.25V (digital), with a typical power consumption of 530mW. This device offers a bipolar input type and SPI interface, housed in a 64-HTQFP package with gold contact plating.
Sign in to ask questions about the Texas Instruments ADS1278IPAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1278IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 144KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Power Dissipation | 530mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Current | 97mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1278IPAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
