
24-bit, 8-channel delta-sigma Analog-to-Digital Converter (ADC) with a 144kS/s conversion rate. Features single-ended input type and SPI serial interface. Operates with a supply voltage range of 1.65V to 3.6V, with a nominal supply current of 97mA. Housed in an HTQFP package, this component offers a signal-to-noise ratio of 111dB.
Sign in to ask questions about the Texas Instruments ADS1278IPAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1278IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 144KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Nominal Supply Current | 97mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1278IPAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
