
24-bit, 8-channel simultaneous-sampling delta-sigma Analog-to-Digital Converter (ADC) with a 144kSPS conversion rate. Features 1LSB differential nonlinearity and 111dB signal-to-noise ratio. Operates with a 1.65V to 3.6V analog supply and 4.75V to 5.25V digital supply. SPI interface, bipolar polarity, and gold contact plating in a 64-HTQFP package. Suitable for wide bandwidth applications with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADS1278IPAPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1278IPAPT technical specifications.
| Package/Case | QFP |
| Contact Plating | Gold |
| Conversion Rate | 144KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Power Dissipation | 530mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Current | 97mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1278IPAPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
