
24-bit, 8-channel simultaneous-sampling delta-sigma Analog-to-Digital Converter (ADC) with a 144kS/s conversion rate. Features a 1LSB differential nonlinearity and 111dB signal-to-noise ratio, ideal for wide bandwidth applications. Operates with a supply voltage range of 1.65V to 3.6V (analog) and 4.75V to 5.25V (digital), consuming 530mW typical power. Interface via SPI, housed in a 64-HTQFP package with gold contact plating. RoHS compliant and lead-free, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADS1278IPAPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1278IPAPTG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 144KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 97mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Power Dissipation | 530mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1278IPAPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
