
Octal, 24-bit, 144kHz delta-sigma Analog-to-Digital Converter (ADC) featuring simultaneous sampling. This integrated circuit offers 8 differential input channels with a 24-bit resolution and 111dB Signal-to-Noise Ratio (SNR). It utilizes an SPI interface for communication and is housed in a 64-HTQFP surface-mount package. Operating across a wide temperature range of -55°C to 125°C, this lead-free and RoHS compliant component has a maximum power dissipation of 785mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1278MPAPTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1278MPAPTEP technical specifications.
| Package/Case | HTQFP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 785mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 530mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 144000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1278MPAPTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
