The ADS1278SHFQ is a 24-bit delta-sigma analog-to-digital converter (ADC) with a temperature range of -55°C to 210°C. It operates on a 5V supply voltage and has a maximum supply current of 185mA. The device is packaged in a 84-pin CFP package and features a quad terminal position. It is designed for military temperature grade applications.
Texas Instruments ADS1278SHFQ technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F84 |
| Width | 10 |
| Length | 10 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 185 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1278SHFQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.