Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 115
Sign in to ask questions about the Texas Instruments ADS1278WHFQ-MLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1278WHFQ-MLS technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F84 |
| Width | 13.81 |
| Length | 13.81 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments ADS1278WHFQ-MLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.