
24-bit, 512kSPS Delta-Sigma Analog-to-Digital Converter (ADC) featuring a wide bandwidth and very-low power consumption. This single-channel IC operates from a 1.7V to 3V supply voltage, with a maximum analog input voltage of 3V and a minimum of -0.5V. Housed in a 32-terminal QUAD TQFP package (5mm x 5mm), it supports an extended temperature range from -40°C to 125°C, suitable for automotive applications. Maximum supply current is 1.6mA.
Texas Instruments ADS127L01IPBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS127L01IPBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.