
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 4 kS/s sampling rate. This single-channel ADC offers a high signal-to-noise ratio of 130dB and supports both differential bipolar and unipolar inputs. Operates from a 1.65V to 5.25V supply range with low power consumption of 12mW. Interface options include SPI and serial communication. Packaged in a 24-TSSOP with gold contact plating, suitable for surface mounting and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1281IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1281IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 12mW |
| Power Dissipation | 12mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Signal to Noise Ratio (SNR) | 130dB |
| Supply Current | 2mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1281IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
