The ADS1282HKV/EM is a 31-bit delta-sigma analog-to-digital converter with a supply voltage range of 1.65V to 5.25V. It operates over a temperature range of -55°C to 115°C and is available in a 28-pin QFN package. The device is qualified to MIL-PRF-38535 Class V and is suitable for use in high-reliability applications.
Sign in to ask questions about the Texas Instruments ADS1282HKV/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1282HKV/EM technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 12.7 |
| Length | 18.23 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 31 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | MIL-PRF-38535 Class V |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments ADS1282HKV/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.