
Ultra-high-resolution 31-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 2 differential analog inputs and a 4 kS/s sampling rate. This IC offers a 130dB Signal-to-Noise Ratio (SNR) and 1 LSB Differential Nonlinearity (DNL). Operates with dual supply voltages from 2.15V to 5.25V, with a typical power consumption of 27mW. Packaged in a 28-TSSOP with gold contact plating, suitable for surface mounting. Supports SPI serial interface and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1282IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1282IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 4KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 31 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 27mW |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 31b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Signal to Noise Ratio (SNR) | 130dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1282IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
