
Ultra-high-resolution 31-bit delta-sigma Analog-to-Digital Converter (ADC) with 2 differential analog inputs. Features a 4 kSPS conversion rate, 124dB Signal-to-Noise Ratio (SNR), and 1 LSB Differential Nonlinearity (DNL). Operates with a dual supply voltage range of 2.15V to 5.25V, typically 5V, and supports SPI serial interface. Packaged in a 28-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1282IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1282IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 4KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 31 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 27mW |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Resolution | 31b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Signal to Noise Ratio (SNR) | 124dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1282IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
