
The ADS1282SJT is a 28-pin through hole ceramic dual in line package integrated circuit. It is a type of data converter, specifically an analog-to-digital converter. The package measures 37.08mm in length, 7.39mm in width, and 5.08mm in height, with a seated plane height of 5.08mm. The pin pitch is 2.54mm and the package material is ceramic. The device is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1282SJT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 37.08(Max) |
| Package Width (mm) | 7.39(Max) |
| Package Height (mm) | 5.08(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.