
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial XCEPT
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1282SKGDA technical specifications.
| Package Family Name | Die |
| Package/Case | XCEPT |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 31bit |
| Sampling Rate | 4ksps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.