
12-bit micro-power sampling analog-to-digital converter (ADC) with a 37 kS/s conversion rate. Features differential input, SPI interface, and 1 LSB differential nonlinearity. Operates from a 4.5V to 5.25V single supply, consuming 250µA nominal current. Offers 90dB spurious-free dynamic range and 2 LSB integral nonlinearity. Packaged in an 8-PDIP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS1286PA technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 37KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 250uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
