
12-bit serial Analog-to-Digital Converter (ADC) with a 20 kSPS sampling rate. Features differential inputs, SPI interface, and a 1LSB differential nonlinearity. Offers 8LSB full-scale error and 2LSB integral nonlinearity. Operates from a 4.5V to 5.25V single supply, with a nominal supply current of 250µA. Packaged in an 8-pin DIP with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1286PAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1286PAG4 technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 37KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 250uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286PAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
