
12-bit micro-power sampling analog-to-digital converter (ADC) featuring a differential input and SPI interface. Achieves a conversion rate of 37 kS/s with a spurious-free dynamic range (SFDR) of 90 dB. Offers 1 LSB integral nonlinearity (INL) and 0.75 LSB differential nonlinearity (DNL). Operates from a single 4.5V to 5.25V supply with a nominal supply current of 250 µA, consuming 1 mW of power. Packaged in an 8-PDIP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS1286PC technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 37KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45.3mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 250uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
