
12-bit Analog-to-Digital Converter (ADC) with a 37 kS/s conversion rate. Features differential input, SPI interface, and 2LSB integral nonlinearity. Operates from a 4.5V to 5.25V supply with a nominal current of 250µA, offering 90dB spurious-free dynamic range. Packaged in an 8-PDIP with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1286PK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1286PK technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 37KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Height | 4.57mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 250uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286PK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
