
12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a 37 kS/s conversion rate and 90 dB spurious-free dynamic range (SFDR). Offers 1 LSB integral nonlinearity and operates from a 4.5V to 5.25V single supply. This unipolar ADC is housed in a PDIP-8 package and has a maximum operating temperature of 70°C.
Texas Instruments ADS1286PLG4 technical specifications.
| Package/Case | P |
| Conversion Rate | 37KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 250uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286PLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
