
The ADS1286UB/2K5 from Texas Instruments is a 12-bit single-channel analog-to-digital converter with a differential input type and SPI interface. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOIC package and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1286UB/2K5 technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
