
The ADS1286UB/2K5G4 is a 12-bit analog-to-digital converter with a single input channel and SPI interface, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and requires a 5.25V operating supply voltage. The device has a sampling rate of 20,000 samples per second and a resolution of 12 bits. It is available in a tape and reel packaging with 2,500 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1286UB/2K5G4 technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Sampling Rate | 20000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
