
12-bit micropower sampling analog-to-digital converter (ADC) featuring a 37 kS/s conversion rate and SPI interface. This unipolar device offers 1 LSB integral nonlinearity and 0.75 LSB differential nonlinearity, with a full-scale error of 8 LSB. Operating from a single 5V supply, it consumes a nominal 250 µA current. The ADC is housed in an 8-SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS1286UC technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 37KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 250uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
