
The ADS1286UC/2K5 is a 12-bit single-channel analog-to-digital converter from Texas Instruments. It features a differential input type and operates over a temperature range of -40°C to 85°C. This device is available in a lead-free SOIC package, packaged in tape and reel quantities of 2500 units. The ADS1286UC/2K5 supports a sampling rate of 20,000 samples per second and is compliant with RoHS regulations.
Texas Instruments ADS1286UC/2K5 technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286UC/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
