
12-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 20 kS/s conversion rate. This successive approximation ADC offers differential input and SPI serial interface. Achieves 90dB spurious-free dynamic range (SFDR) with 2LSB integral nonlinearity (INL). Operates from a single 4.5V to 5.25V supply, consuming 1mW nominal power with 250µA supply current. Packaged in an 8-pin SOIC (D) with a temperature range of 0°C to 70°C.
Texas Instruments ADS1286UK technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 250uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1286UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
