
Texas Instruments ADS1286UK/2K5 technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 20000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS1286UK/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
