
24-bit, 1-channel Analog Front End (AFE) for ECG applications. Features a 24-bit resolution and a sampling rate of 8 kS/s. Operates with a supply voltage range of 1.7V to 5.25V and a low operating supply current of 250µA. Interface is SPI, and it is available in a 32-VQFN EP package for surface mounting. This component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS1291IRSMR technical specifications.
| Package/Case | VQFN EP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 250uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1291IRSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
